| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82A2239N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/82A2239N |
M83723/82A2239N
Specifications
Detailed Description
Introducing the M83723/82A2239N, a rugged and reliable Circular MIL Spec Connector designed to meet military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a durable aluminum shell with a black non-conductive anodized finish, ensuring optimal performance even in harsh environments. With a shell size of 22 and a wall mount receptacle design, it offers secure connectivity for critical applications. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG, or 24 to 20 AWG, with a high voltage rating of 600 VAC. The 22-39 insert arrangement, N keying position, and threaded locking mechanism provide precise and stable mating. Certified for high reliability, this connector is the perfect choice for demanding military, aerospace, and industrial systems. Trust in the M8372382A2239N for superior quality and performance in all your connectivity needs.

