| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82N1808N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Square Flange Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-8 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/82N1808N |
M83723/82N1808N
| Heilind Number: | AANM83723/82N1808N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82N1808N |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
The M83723/82N1808N is a high-performance square flange receptacle connector, meeting MIL-DTL-83723 Series III military specifications. Designed for rugged environments, this connector features a durable construction and a threaded locking mechanism, ensuring secure connections in demanding applications. With a shell size of 18 and an insert arrangement of 18-8, it accommodates socket contacts for 14 to 12 AWG wire sizes. Rated for up to 600 VAC, it provides reliable power transmission. Its N keying position prevents mismating, while its high-reliability design makes it ideal for use in mission-critical systems. The M8372382N1808N is part of our comprehensive range of Circular MIL Spec Connectors, offering quality and performance you can trust.

