| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82N1808N L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Square Flange Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-8 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/82N1808N L/C |
M83723/82N1808N L/C
| Heilind Number: | AANM83723/82N1808N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82N1808N L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Enhance your military and aerospace systems with the M83723/82N1808N L/C Circular MIL Spec Connector. Meeting MIL-DTL-83723 specifications, this high-reliability connector is part of the Series III family, boasting a rugged shell design in size 18 with a square flange receptacle configuration. Featuring socket contact type for optimal performance, it accommodates wire sizes ranging from 14 to 12 AWG, with a voltage rating of 600 VAC. The 18-8 insert arrangement, along with a keyed N position and threaded locking mechanism, ensures secure and precise mating in demanding environments. Please note that this assembly is sold without contacts, allowing for customization according to your specific requirements. Elevate your connectivity with this top-of-the-line connector.

