| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/82S24307 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-30 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/82S24307 L/C |
M83723/82S24307 L/C
| Heilind Number: | AANM83723/82S24307 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/82S24307 L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/82S24307 L/C, a MIL-DTL-83723 compliant connector from Series III designed for high-reliability applications. Featuring a durable stainless steel shell in size 24 with a square flange receptacle, this socket contact type connector accommodates wire sizes ranging from 20 to 16 AWG, ensuring secure and efficient electrical connections. With a voltage rating of 600 VAC and an insert arrangement of 24-30, it meets the stringent requirements of military and aerospace standards. The keying position at 7 and threaded locking mechanism guarantee precise alignment and robust interlocking. Please note that this assembly does not ship with contacts, allowing for custom configurations and compatibility with various systems. Upgrade to the M83723/82S24307 L/C for dependable performance in demanding environments.

