| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83708987 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-98 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/83708987 |
M83723/83708987
| Heilind Number: | AANM83723/83708987 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83708987 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/83708987, a military-grade Circular MIL Spec Connector designed for high-reliability applications. With a MIL-DTL-83723 certification, this connector meets rigorous standards for performance and durability. Part of the Series III lineup, it features a shell size 8 and accommodates 24 to 20 AWG wire sizes. The Wall Mount Receptacle shell type allows for secure installation, while the threaded locking mechanism ensures a stable connection. Rated for 600 VAC, this connector is ideal for demanding environments where reliability is paramount. Its 8-98 insert arrangement with keying position 7 prevents mismating, offering added security. Trust the M8372383708987 for your critical connectivity needs.

