| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83708987 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-98 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/83708987 L/C |
M83723/83708987 L/C
| Heilind Number: | AANM83723/83708987 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83708987 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/83708987 L/C is a rugged and reliable circular connector designed for military applications, meeting the stringent MIL-DTL-83723 specifications. Part of the Series III lineup with a shell size of 8, this wall mount receptacle features pin contacts suitable for wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC and insert arrangement 8-98, it ensures secure and efficient power transmission in demanding environments. Keyed at position 7 and secured with a threaded locking mechanism, this connector guarantees proper mating and connectivity. As part of the hi-rel category, it offers enhanced durability and performance under extreme conditions. Please note that this assembly does not ship with contacts.

