| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83822128 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-12 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/83822128 |
M83723/83822128
| Heilind Number: | AANM83723/83822128 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83822128 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/83822128, a military-grade circular connector designed to meet MIL-DTL-83723 specifications. Part of the rugged Series III, this connector features a durable wall mount receptacle shell size 22, ideal for demanding environments. With pin contact type and compatibility with 14 to 12 AWG wire sizes, it ensures secure and reliable connections. Rated for up to 600 VAC, it guarantees safe operation in high-voltage applications. The 22-12 insert arrangement and keying position 8 prevent mismating, while the threaded locking mechanism offers added security. This hi-rel connector, also known as M8372383822128, is a must-have for aerospace, defense, and other mission-critical industries where performance and durability are paramount.

