| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83822198 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-19 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/83822198 |
M83723/83822198
| Heilind Number: | AANM83723/83822198 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83822198 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/83822198, a MIL-DTL-83723 compliant Circular MIL Spec Connector from our Series III lineup. This rugged connector, featuring a shell size of 22 and a wall mount receptacle shell type, is designed for high-reliability applications in military and aerospace environments. With a pin contact type and the ability to accommodate wire sizes ranging from 20 to 16 AWG, it ensures secure and efficient electrical connections. Rated for 600 VAC, this connector, with an insert arrangement of 22-19 and keying position 8, offers versatility and performance. Its threaded locking mechanism guarantees a stable connection, making it ideal for use in harsh conditions. Trusted for its durability and quality, the M83723/83822198 is a vital component in critical systems, meeting the stringent requirements of the aerospace and defense industries.

