| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83822198 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-19 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/83822198 L/C |
M83723/83822198 L/C
| Heilind Number: | AANM83723/83822198 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83822198 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/83822198 L/C MIL-DTL-83723 Series III Wall Mount Receptacle, a high-reliability circular connector designed for military specifications. With a rugged shell size of 22 and threaded locking mechanism, this connector ensures secure and stable connections in demanding environments. Featuring a pin contact type and accommodating wire sizes ranging from 20 to 16 AWG, it is capable of handling power and signal transmission with ease. The 600 VAC voltage rating and 22-19 insert arrangement make it suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for custom configurations to meet specific requirements. Upgrade your connectivity solutions with the M8372383822198LC Circular MIL Spec Connector.

