| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83822328 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-32 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/83822328 |
M83723/83822328
Specifications
Detailed Description
The M83723/83822328 Circular MIL Spec Connector, compliant with MIL-DTL-83723 military specifications, is a rugged and reliable solution for high-performance applications. Part of the Series III lineup, this connector features a durable wall mount receptacle shell with a shell size of 22, offering secure connectivity in demanding environments. With a pin contact type suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures efficient power and signal transmission. Rated for 600 VAC, and with an insert arrangement of 22-32 and keying position of 8, this connector provides versatile and safe operation. Its threaded locking mechanism guarantees a strong and stable connection, making it ideal for critical applications. Designed for high-reliability use, the M83723/83822328 is a must-have component in aerospace, defense, and industrial applications.

