| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83822398 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Wire Size: | 20 to 16 AWG, 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-39 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/83822398 |
M83723/83822398
Specifications
Detailed Description
Introducing the M83723/83822398 Wall Mount Receptacle, meeting stringent military specifications with its MIL-DTL-83723 certification. Part of the robust Series III connector line, this shell size 22 connector features pin contact type, accommodating wire sizes ranging from 20 to 16 AWG. With a voltage rating of 600 VAC, it ensures reliable power transmission in demanding environments. Its insert arrangement of 22-39 and keying position of 8 prevent mismating, while the threaded locking mechanism provides secure connections. Designed for high reliability applications, this connector is a vital component in military and aerospace systems, guaranteeing performance in the most challenging conditions.

