| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83822398 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Wire Size: | 20 to 16 AWG, 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-39 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/83822398 L/C |
M83723/83822398 L/C
Specifications
Detailed Description
The M83723/83822398 L/C is a rugged and reliable wall-mount receptacle designed to meet stringent military specifications in the most demanding environments. Part of the MIL-DTL-83723 Series III, this connector features a shell size of 22 and accommodates pin contacts for secure connections. With a wire size range of 20 to 16 AWG, it ensures efficient power transmission up to 600 VAC. The insert arrangement 22-39 with keying position 8 and threaded locking mechanism guarantees proper mating and stability. Suitable for high-reliability applications, this assembly, unfortunately, does not ship with contacts. Perfect for use in aerospace, defense, and industrial sectors, it offers exceptional performance and durability.

