| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83822558 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-55 |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/83822558 |
M83723/83822558
| Heilind Number: | AANM83723/83822558 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83822558 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/83822558 Wall Mount Receptacle, part of the MIL-DTL-83723 Series III Circular Connectors. Designed for high reliability in military and aerospace applications, this connector features a rugged construction meeting stringent military specifications. With a shell size of 22 and contact type of Pin, it accommodates wire sizes ranging from 24 to 20 AWG, ensuring secure and efficient connections. The threaded locking mechanism guarantees a stable and durable fit, while the 600 VAC voltage rating makes it suitable for demanding environments. Its insert arrangement of 22-55 and keying position of 8 offer precise alignment and mating. Trust in the M8372383822558 for dependable performance in critical systems.

