| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83924199 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/83924199 |
M83723/83924199
| Heilind Number: | AANM83723/83924199 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83924199 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-83723 Series III Wall Mount Receptacle, SKU M83723/83924199, designed for high-reliability applications. With a shell size of 24, this connector features a durable construction to meet rigorous military specifications. The pin contact type accommodates wire sizes ranging from 14 to 12 AWG, ensuring secure and efficient connections. Rated for 600 VAC, it guarantees optimal performance even in demanding environments. The 24-19 insert arrangement and keying position 9 offer precise alignment, while the threaded locking mechanism provides added security. Perfect for aerospace, defense, and industrial sectors, this Circular MIL Spec Connector is a dependable solution for your connectivity needs.

