| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83924199 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/83924199 L/C |
M83723/83924199 L/C
| Heilind Number: | AANM83723/83924199 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83924199 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/83924199 L/C, a high-performance MIL-DTL-83723 Series III Wall Mount Receptacle designed for rugged military applications. With a shell size of 24 and contact type of Pin, this connector ensures reliable connectivity in demanding environments. Suitable for wire sizes ranging from 14 to 12 AWG, it offers a voltage rating of 600 VAC. Featuring an insert arrangement of 24-19 and keying position of 9, it guarantees secure mating. The threaded locking mechanism provides added stability, making it ideal for critical operations. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the M8372383924199LC for seamless and durable circular connectivity in high-reliability settings.

