| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83N1412N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/83N1412N |
M83723/83N1412N
Specifications
Detailed Description
Introducing the M83723/83N1412N Circular MIL Spec Connector, a high-reliability solution designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable Square Flange Receptacle with a shell size of 14, ideal for demanding applications. With a pin contact type and compatibility with wire sizes ranging from 20 to 16 AWG, it ensures secure and efficient connections. The 600VAC voltage rating guarantees reliable performance even in harsh environments. Featuring an insert arrangement of 14-12 and a keying position of N, along with a threaded locking mechanism, this connector offers enhanced safety and stability. Trust in the M8372383N1412N for your critical connectivity needs.

