| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83N1412N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/83N1412N L/C |
M83723/83N1412N L/C
Specifications
Detailed Description
The M83723/83N1412N L/C Circular MIL-DTL-83723 Series III connector is a rugged and reliable solution for military and aerospace applications. With a shell size of 14 and a square flange receptacle design, it offers secure and stable connectivity in harsh environments. Featuring pin contact type and accommodating wire sizes ranging from 20 to 16 AWG, as well as 24 to 20 AWG, it ensures versatile compatibility. Rated for 600 VAC, this connector is suitable for high-voltage applications. The 14-12 insert arrangement with keying position N and threaded locking mechanism guarantees proper mating and secure connections. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting specific project requirements. Trust in the M8372383N1412NLC for high-reliability performance in critical systems.

