| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83N1415N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/83N1415N |
M83723/83N1415N
| Heilind Number: | AANM83723/83N1415N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83N1415N |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/83N1415N, a MIL-DTL-83723 compliant Circular Connector from the renowned Series III. With a durable shell size of 14 and pin contact type, this connector is designed for reliable performance in demanding environments. Accommodating wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient connectivity. The square flange receptacle shell type, along with a voltage rating of 600 VAC, makes it suitable for a wide range of applications. Featuring an insert arrangement of 14-15 and N keying position, with a threaded locking mechanism, guarantees a secure connection every time. Certified for high reliability, this connector, known by the acronym M8372383N1415N, is a vital component in military, aerospace, and other mission-critical systems.

