| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83N1415N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/83N1415N L/C |
M83723/83N1415N L/C
| Heilind Number: | AANM83723/83N1415N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83N1415N L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Designed for high-reliability applications, the M83723/83N1415N L/C Circular MIL Spec Connector is a rugged and durable solution for military and aerospace environments. Compliant with MIL-DTL-83723 specifications, this connector features a Series III design with a shell size of 14 and a square flange receptacle shell type. With a pin contact type and an insert arrangement of 14-15, it is suitable for wire sizes ranging from 24 to 20 AWG. The threaded locking mechanism ensures secure mating in demanding conditions, while the 600 VAC voltage rating guarantees reliable performance. Please note that this assembly does not ship with contacts.

