| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/83W1005N |
| Number of Contacts: | 5 |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/83W1005N |
M83723/83W1005N
| Heilind Number: | AANM83723/83W1005N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/83W1005N |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
M83723/83W1005N

