| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/84708987 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-98 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/84708987 L/C |
M83723/84708987 L/C
| Heilind Number: | AANM83723/84708987 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/84708987 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/84708987 L/C, a high-reliability Circular MIL Spec Connector meeting rigorous military specification MIL-DTL-83723. Part of the Series III lineup with a shell size of 8, this Jam Nut Receptacle is designed for secure and durable socket connections in demanding environments. With an insert arrangement of 8-98 and keying position 7, it ensures precise mating. The threaded locking mechanism guarantees stability under vibration and harsh conditions, while the 600 VAC voltage rating makes it suitable for power applications. Compatible with wire sizes ranging from 24 to 20 AWG, this connector offers versatility in connectivity. Please note, this assembly does not ship with contacts, allowing for customization as per specific requirements.

