| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/84924199 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/84924199 L/C |
M83723/84924199 L/C
| Heilind Number: | AANM83723/84924199 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/84924199 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/84924199 L/C MIL-DTL-83723 Series III Jam Nut Receptacle, a high-reliability circular connector designed for demanding military specifications. With a shell size of 24 and socket contact type, this assembly ensures secure and efficient power transmission. Accommodating wire sizes ranging from 14 to 12 AWG, it is suitable for a wide range of applications requiring a voltage rating of 600 VAC. The 24-19 insert arrangement and keying position 9 guarantee proper alignment and mating. Featuring a threaded locking mechanism, this connector offers enhanced stability in harsh environments. Please note that this assembly does not ship with contacts, allowing for customization as needed. Trust in the M8372384924199LC for rugged performance in critical operations.

