| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/85708987 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-98 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/85708987 |
M83723/85708987
| Heilind Number: | AANM83723/85708987 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/85708987 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/85708987, a rugged and reliable Circular MIL Spec Connector designed to meet military specification MIL-DTL-83723. Part of the Series III family, this connector features a durable shell size 8 with a jam nut receptacle, ensuring secure connections in harsh environments. With a pin contact type suitable for wire sizes 24 to 20 AWG, it offers versatile compatibility. Operating at a voltage rating of 600 VAC, it guarantees efficient power transmission. The 8-98 insert arrangement with keying position 7 and threaded locking mechanism further enhances its functionality. Engineered for high reliability, this connector is a must-have for demanding applications in aerospace, defense, and industrial sectors. Trust in the M8372385708987 for unparalleled performance in your connectivity needs.

