| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/85708987 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-98 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/85708987 L/C |
M83723/85708987 L/C
| Heilind Number: | AANM83723/85708987 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/85708987 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/85708987 L/C Circular MIL Spec Connector, meeting military specification MIL-DTL-83723, is a rugged and reliable component designed for high-performance applications. Part of the Series III lineup, this connector features a shell size of 8 with a jam nut receptacle shell type, making it suitable for demanding environments. With a contact type of pin and wire size compatibility ranging from 24 to 20 AWG, it ensures secure and efficient electrical connections. Rated for up to 600 VAC, it offers exceptional voltage performance. The insert arrangement of 8-98 and keying position of 7 provide precise alignment, while the threaded locking mechanism guarantees a secure connection. Please note that this assembly does not ship with contacts, allowing for customized configurations. Trusted for its high reliability in critical operations, this connector is an essential component in aerospace, defense, and other hi-rel industries.

