| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/85924199 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/85924199 |
M83723/85924199
| Heilind Number: | AANM83723/85924199 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/85924199 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/85924199, a rugged and reliable Circular MIL Spec Connector that meets military specification MIL-DTL-83723, ideal for high-performance applications. Featuring a jam nut receptacle shell type, this connector ensures secure and stable connections. With a shell size of 24 and a pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG, suitable for heavy-duty use. The 600 VAC voltage rating makes it versatile for various power applications. Its insert arrangement of 24-19 and keying position of 9 prevent mismating, while the threaded locking mechanism guarantees durability in harsh environments. Designed for high reliability (hi_rel), this M8372385924199 connector is a crucial component in aerospace, defense, and industrial systems. Trust in its performance for mission-critical operations.

