| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/85924199 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | AANM83723/85924199 L/C |
M83723/85924199 L/C
| Heilind Number: | AANM83723/85924199 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/85924199 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/85924199 L/C Circular MIL Spec Connector, a rugged and reliable solution designed to meet military specification MIL-DTL-83723. Part of the Series III lineup with a shell size of 24, this jam nut receptacle features pin contact type, accommodating wire sizes from 14 to 12 AWG. With a high voltage rating of 600 VAC, it ensures superior performance in demanding environments. The insert arrangement of 24-19 and keying position of 9 offer secure and precise connections. Featuring a threaded locking mechanism, this connector guarantees a stable and durable fit. Please note that this assembly does not ship with contacts. Ideal for high-reliability applications, it is a critical component in aerospace, defense, and industrial systems.

