| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/86G14077 |
| Number of Contacts: | 7 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Passivated |
| Current Rating: | 13 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-7 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/86G14077 |
M83723/86G14077
| Heilind Number: | AANM83723/86G14077 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/86G14077 |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
AANM83723/86G14077

