| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/88H08037 |
| Number of Contacts: | 3 |
| Shell Size: | 8 |
| Shell Material: | Carbon Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Tin |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | 150 °C |
| Mil Type: | MIL-DTL-83723 |
| SKU: | AANM83723/88H08037 |
M83723/88H08037
Specifications
Detailed Description
Introducing the M83723/88H08037, a MIL-DTL-83723 compliant Circular MIL Spec Connector from our Series III collection. Designed for high-reliability applications, this connector features a rugged Carbon Steel shell in a size 8 configuration, offering durability and performance in demanding environments. With a wire size range of 24 to 20 AWG and a voltage rating of 600 VAC, it ensures secure and efficient power transmission. The Square Flange Receptacle shell type with a Tin finish guarantees optimal connectivity. Its insert arrangement of 8-3 and keying position of 7 facilitate proper mating, while the threaded locking mechanism provides added security. Perfect for military, aerospace, and industrial use, the M83723/88H08037 meets stringent quality standards, making it a reliable choice for your connectivity needs.

