| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/88J1808N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Square Flange Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-8 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/88J1808N |
M83723/88J1808N
| Heilind Number: | AANM83723/88J1808N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/88J1808N |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/88J1808N, a top-of-the-line military-specification Circular MIL Spec Connector from our Series III lineup. With a robust shell size of 18 and compatibility with 14 to 12 AWG wire sizes, this Square Flange Receptacle is built for high-performance applications. It boasts a voltage rating of 600 VAC, making it reliable even in demanding environments. The 18-8 insert arrangement and N keying position ensure secure and precise connections. Featuring a threaded locking mechanism for added stability, this connector is ideal for use in aerospace, defense, and other industries where reliability is paramount. Rest assured, with its hi-rel designation, the M8372388J1808N is designed to meet the stringent requirements of mission-critical operations. Trust in its quality and performance for your connectivity needs.

