| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/89J1808N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-8 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/89J1808N |
M83723/89J1808N
| Heilind Number: | AANM83723/89J1808N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/89J1808N |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/89J1808N, a MIL-DTL-83723 compliant Circular Connector from our Series III lineup. With a rugged Jam Nut Receptacle shell design in Shell Size 18, this connector is built for durability in demanding environments. It accommodates wire sizes ranging from 14 to 12 AWG, ensuring secure and reliable connections. Rated for 600 VAC, it guarantees safe power transmission. Featuring an Insert Arrangement of 18-8 and Keying Position N, it offers precise compatibility. The Threaded locking mechanism provides added security. This high-reliability connector, also known as M8372389J1808N, is a trusted solution for military, aerospace, and other hi-rel applications. Trust in its performance for your critical connectivity needs.

