| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/91Z20418 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/91Z20418 L/C |
M83723/91Z20418 L/C
| Heilind Number: | AANM83723/91Z20418 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/91Z20418 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/91Z20418 L/C Military Specification Circular Connector, meeting the stringent requirements of MIL-DTL-83723 Series III. Designed for rugged durability, this connector features a shell size of 20 with a straight plug configuration, ideal for high-reliability applications. With a contact type of socket and wire size compatibility ranging from 24 to 20 AWG, it ensures secure and efficient connectivity in demanding environments. Rated for up to 600 VAC, it guarantees reliable performance in power transmission. The insert arrangement of 20-41, keying position 8, and threaded locking mechanism provide added security. Please note that this assembly does not ship with contacts, allowing for customization to suit specific needs. Trust in the M8372391Z20418LC for your critical connectivity requirements.

