| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/91Z22126 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-12 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/91Z22126 L/C |
M83723/91Z22126 L/C
| Heilind Number: | AANM83723/91Z22126 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/91Z22126 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/91Z22126 L/C Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-83723 standards. Part of the high-reliability Series III, this plug assembly features a shell size of 22 with socket contact type, ideal for 14 to 12 AWG wire sizes. With a straight shell type and threaded locking mechanism, it ensures secure connections in demanding environments. Rated for 600 VAC, it guarantees efficient power transmission in critical applications. The 22-12 insert arrangement with keying position 6 enhances compatibility and prevents mismating. Please note, this assembly is shipped without contacts, allowing for customized configurations. Trust in the M8372391Z22126LC for dependable connectivity in aerospace, defense, and industrial settings.

