| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/91Z2219N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/91Z2219N |
M83723/91Z2219N
| Heilind Number: | AANM83723/91Z2219N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/91Z2219N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
This military specification circular connector, SKU M83723/91Z2219N, is part of the Series III lineup, featuring a durable shell size 22 construction with a plug, straight shell type. With a socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG, making it versatile for various applications. Meeting MIL-DTL-83723 standards, it ensures reliable performance in demanding environments. Rated for 600 VAC, it guarantees safe and efficient power transmission. The 22-19 insert arrangement with N keying position and threaded locking mechanism offers secure connectivity. Designed for high reliability, this connector is essential for military, aerospace, and other mission-critical operations.

