| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92G1020N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92G1020N L/C |
M83723/92G1020N L/C
| Heilind Number: | AANM83723/92G1020N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92G1020N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92G1020N L/C Circular MIL Spec Connector, designed for high-reliability applications in military and aerospace industries. Meeting rigorous MIL-DTL-83723 specifications, this connector, part of the Series III family, features a durable stainless steel shell with a passivated finish. Its size 10 plug shell accommodates pin contacts, suitable for wire sizes ranging from 20 to 16 AWG. With a voltage rating of 600 VAC and a straight insert arrangement (10-20) with N keying position, this connector ensures secure and precise connections in demanding environments. The threaded locking mechanism guarantees a stable and vibration-resistant assembly. Please note, this product does not ship with contacts.

