| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92G12038 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92G12038 L/C |
M83723/92G12038 L/C
| Heilind Number: | AANM83723/92G12038 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92G12038 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92G12038 L/C, a military specification MIL-DTL-83723 compliant Circular Connector designed for high-reliability applications. Part of the Series III lineup, this robust connector features a shell size of 12 with a straight plug configuration, making it ideal for secure connections in demanding environments. Crafted from durable stainless steel with a passivated finish, it offers superior protection against corrosion. With a voltage rating of 600 VAC and an insert arrangement of 12-3, this connector ensures efficient power transmission. The threaded locking mechanism guarantees a secure and stable connection. Please note that this assembly does not ship with contacts, allowing for customization to meet specific application requirements. Elevate your connectivity solutions with the M83723/92G12038 L/C.

