| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92G20257 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92G20257 L/C |
M83723/92G20257 L/C
Specifications
Detailed Description
This MIL-DTL-83723 Series III Plug Connector, SKU M83723/92G20257 L/C, is a high-reliability solution for demanding applications. Built with a robust stainless steel shell in a size 20, it ensures durability in harsh environments. Featuring pin contact type suitable for wire sizes 14 to 12 AWG and 24 to 20 AWG, this connector offers secure and efficient electrical connections. Its passivated finish not only enhances the aesthetics but also provides corrosion resistance. With a voltage rating of 600 VAC and an insert arrangement of 20-25, it meets stringent performance standards. The threaded locking mechanism and keying position 7 add further security. Please note that this assembly does not ship with contacts. A vital component for military and aerospace applications, this connector guarantees reliable connectivity in critical operations.

