| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92G22326 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92G22326 L/C |
M83723/92G22326 L/C
Specifications
Detailed Description
The M83723/92G22326 L/C MIL-DTL-83723 Series III Circular Connector is a high-reliability solution for military and aerospace applications. Featuring a rugged stainless steel shell with a passivated finish, this connector is built to withstand harsh environments. With a shell size of 22 and a straight plug design, it is suitable for a wide range of installations. The connector accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. Its 22-32 insert arrangement and keying position of 6 ensure proper mating. The threaded locking mechanism provides secure connections in demanding conditions. Please note that this assembly does not ship with contacts, allowing for custom configurations as needed.

