| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92G2232Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92G2232Y L/C |
M83723/92G2232Y L/C
Specifications
Detailed Description
The M83723/92G2232Y L/C circular connector assembly, designed to meet MIL-DTL-83723 Series III specifications, offers robust and reliable connectivity in demanding environments. Featuring a size 22 stainless steel shell with a passivated finish, this plug connector accommodates pin contacts for secure mating. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures efficient power and signal transmission with a voltage rating of 600 VAC. The 22-32 insert arrangement, keying position Y, and threaded locking mechanism guarantee proper alignment and stability. Ideal for high-reliability applications, this connector does not ship with contacts, allowing for customized configurations. Trust in the M8372392G2232YLC for seamless performance in critical connectivity tasks.

