| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92G24198 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92G24198 L/C |
M83723/92G24198 L/C
| Heilind Number: | AANM83723/92G24198 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92G24198 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92G24198 L/C Circular MIL Spec Connector, designed to meet rigorous military specifications with MIL-DTL-83723 certification. Part of the Series III lineup, this connector features a durable stainless steel shell in size 24, ideal for demanding environments. With a straight plug configuration and passivated shell finish, it ensures reliable performance under high voltage conditions, rated for up to 600 VAC. The 24-19 insert arrangement and threaded locking mechanism offer secure connections, while the 8 keying position ensures proper alignment. Please note that this assembly does not ship with contacts, allowing for customized installations. With its high reliability design, this connector is a trusted choice for aerospace, defense, and other mission-critical applications.

