| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92R10069 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92R10069 |
M83723/92R10069
| Heilind Number: | AANM83723/92R10069 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92R10069 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92R10069, a rugged and reliable Circular MIL Spec Connector designed for military and high-reliability applications. With its MIL-DTL-83723 military specification compliance, this connector guarantees performance in even the harshest environments. Part of the Series III family, it features a durable aluminum shell with an Electroless Nickel finish, ensuring both strength and corrosion resistance. The shell size 10, straight plug configuration, and threaded locking mechanism provide secure and stable connections. Supporting wire sizes from 24 to 20 AWG and rated for 600 VAC, it offers versatility and efficiency in power and signal transmission. The 10-6 insert arrangement with keying position 9 allows for proper mating alignment, while the high-reliability designation signifies its exceptional quality and durability. Ideal for aerospace, defense, and industrial applications, the M83723/92R10069 is the pinnacle of performance and reliability in circular connectors.

