| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92R10209 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92R10209 |
M83723/92R10209
| Heilind Number: | AANM83723/92R10209 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92R10209 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92R10209, a rugged and reliable military-specification circular connector designed to meet the stringent requirements of MIL-DTL-83723. Part of the Series III lineup, this connector features a durable aluminum shell in a size 10 configuration, with pin contacts suitable for wire sizes ranging from 20 to 16 AWG. The straight plug design, finished with electroless nickel, ensures secure and efficient connectivity in demanding environments. With a voltage rating of 600 VAC, an insert arrangement of 10-20, keying position 9, and threaded locking mechanism, this connector guarantees high-performance and safety. Ideal for aerospace, defense, and other high-reliability applications, the M8372392R10209 offers unmatched quality and durability in harsh operating conditions.

