| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92R2025N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92R2025N L/C |
M83723/92R2025N L/C
Specifications
Detailed Description
The M83723/92R2025N L/C is a high-performance circular connector that meets military specification MIL-DTL-83723, Series III. Featuring a durable aluminum shell with an electroless nickel finish, this plug connector is designed for rugged environments. With a shell size of 20 and a straight configuration, it is suitable for a wide range of applications. The M8372392R2025NLC offers reliable connectivity for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. The 20-25 insert arrangement with keying position N ensures proper alignment and secure connections. Equipped with a threaded locking mechanism, this connector provides added stability. Please note that this assembly does not ship with contacts, allowing for customization and flexibility. Ideal for hi-rel applications, it is a dependable choice for demanding environments.

