| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92R22197 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92R22197 L/C |
M83723/92R22197 L/C
| Heilind Number: | AANM83723/92R22197 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92R22197 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92R22197 L/C MIL-DTL-83723 Series III Circular Connector, designed for high-reliability applications in military and aerospace environments. This rugged plug connector features a size 22 shell made of durable aluminum with an electroless nickel finish, ensuring optimal performance even in harsh conditions. With a straight shell type and threaded locking mechanism, it provides secure and stable connections. The 22-19 insert arrangement with a keying position of 7 offers easy mating and alignment. Suitable for wire sizes 20 to 16 AWG and rated for 600 VAC, this connector is ideal for power and signal transmission. Please note, this assembly does not ship with contacts. Upgrade your connectivity with this premium circular MIL spec connector.

