| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92R2219N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-19 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92R2219N |
M83723/92R2219N
| Heilind Number: | AANM83723/92R2219N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92R2219N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92R2219N, a rugged Circular MIL Spec Connector designed for high-reliability applications. With a MIL-DTL-83723 military specification and Series III compliance, this connector guarantees performance in demanding environments. Featuring a shell size of 22 and a plug, straight shell type, it ensures secure connections in aerospace, defense, and industrial systems. The aluminum shell material with electroless nickel finish offers durability and corrosion resistance. Supporting wire sizes from 20 to 16 AWG, and with a voltage rating of 600 VAC, it's suitable for power and signal transmission. The 22-19 insert arrangement with N keying position and threaded locking mechanism provides added security. Trust the M8372392R2219N for reliable connectivity in critical operations.

