| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92R24299 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-29 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/92R24299 L/C |
M83723/92R24299 L/C
| Heilind Number: | AANM83723/92R24299 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92R24299 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92R24299 L/C Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications, specifically MIL-DTL-83723 Series III. Engineered for robust performance, this connector features a durable aluminum shell with an electroless nickel finish, ensuring reliable conductivity in demanding environments. With a shell size of 24 and a straight plug design, it accommodates pin contact types for seamless connections. The 24-29 insert arrangement, along with a keying position of 9 and a threaded locking mechanism, guarantees secure mating. Suitable for wire sizes 20 to 16 AWG, this hi-rel connector is ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts, allowing for customization to suit your specific needs. Elevate your connectivity solutions with the precision and ruggedness of the M83723/92R24299 L/C.

