| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92W10068 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/92W10068 |
M83723/92W10068
| Heilind Number: | AANM83723/92W10068 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92W10068 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing SKU M83723/92W10068, a MIL-DTL-83723 compliant Series III circular connector. Designed for high-reliability applications, this connector features a shell size 10 plug with straight pin contact type, constructed from durable aluminum with an olive drab cadmium finish. Supporting wire sizes 24 to 20 AWG and boasting a voltage rating of 600 VAC, it ensures secure and efficient power transmission. With an insert arrangement of 10-6 and keying position 8, it offers precise connectivity. The threaded locking mechanism guarantees a stable and vibration-resistant connection, making it ideal for demanding environments. Trust in the M8372392W10068 for rugged and dependable performance in aerospace, defense, and other critical industries.

