| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92W14159 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/92W14159 |
M83723/92W14159
| Heilind Number: | AANM83723/92W14159 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92W14159 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92W14159 Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this connector features a durable aluminum shell with a size 14 plug configuration, ideal for demanding applications. With pin contact type and olive drab cadmium shell finish, it ensures secure and reliable connections in harsh environments. Accommodating wire sizes ranging from 24 to 20 AWG and rated for up to 600 VAC, it offers versatility and high performance. The 14-15 insert arrangement and keying position 9 guarantee proper mating, while the threaded locking mechanism ensures stability. Designed for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial systems. Trust in the M8372392W14159 for your connectivity needs.

