| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92W18316 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-31 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/92W18316 L/C |
M83723/92W18316 L/C
| Heilind Number: | AANM83723/92W18316 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92W18316 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92W18316 L/C Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-83723. Part of the rugged Series III lineup, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, designed for reliable performance in demanding environments. With a shell size of 18 and a straight plug configuration, it offers secure threaded locking. The 18-31 insert arrangement with keying position 6 ensures proper mating. Suitable for wire sizes 24 to 20 AWG and rated for 600 VAC, this high-reliability connector is ideal for aerospace, defense, and industrial applications. Please note, this assembly does not ship with contacts. Elevate your connectivity with the M8372392W18316LC.

