| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92W22398 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/92W22398 L/C |
M83723/92W22398 L/C
Specifications
Detailed Description
Suitable for demanding military applications, the M83723/92W22398 L/C Circular Connector Assembly, meeting MIL-DTL-83723 specifications, belongs to the rugged Series III lineup. Featuring a size 22 aluminum shell with a Plug, Straight configuration, and Olive Drab Cadmium finish, this connector ensures reliable performance in harsh environments. Supporting wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in connectivity. With a voltage rating of 600 VAC and insert arrangement 22-39, it is well-suited for high-power applications. The Threaded locking mechanism and keying position 8 provide secure mating. Please note, this assembly does not ship with contacts. Trust in the M8372392W22398LC for robust and high-reliability connections.

