| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/92W2430N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-30 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/92W2430N L/C |
M83723/92W2430N L/C
| Heilind Number: | AANM83723/92W2430N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/92W2430N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/92W2430N L/C Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723 standards. Part of the rugged Series III lineup, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in demanding environments. With a shell size of 24 and a straight plug configuration, it accommodates 20 to 16 AWG wire sizes, making it versatile for various applications. The 24-30 insert arrangement, N keying position, and threaded locking mechanism provide secure and foolproof mating. Rated for up to 600 VAC, it guarantees safe and efficient power transmission. Please note that this assembly does not ship with contacts, allowing for customized configurations to suit your specific needs. Trust in the M8372392W2430NLC for high-reliability connectivity in critical operations.

